


865250343005 | |
|---|---|
DigiKey Part Number | 732-8305-2-ND - Tape & Reel (TR) 732-8305-1-ND - Cut Tape (CT) 732-8305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250343005 |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250343005 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 49 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 73.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWJ1C330MCL1GB | Nichicon | 122 | 493-9789-1-ND | kr.2.16000 | Direct |
| EEE-HB1C330AP | Panasonic Industry | 1.597 | PCE4747CT-ND | kr.3.17000 | Upgrade |
| UCL1E330MCL1GS | Nichicon | 86 | 493-3934-1-ND | kr.3.74000 | Upgrade |
| UCL1V330MCL1GS | Nichicon | 758 | 493-3950-1-ND | kr.3.74000 | Upgrade |
| UUA1C330MCL1GS | Nichicon | 2.363 | 493-9447-1-ND | kr.3.74000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 50 | kr.2.23160 | kr.111.58 |
| 100 | kr.1.94000 | kr.194.00 |
| 250 | kr.1.72448 | kr.431.12 |
| 500 | kr.1.50892 | kr.754.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.43918 | kr.1,439.18 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

