3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865090640007

DigiKey Part Number
732-8378-2-ND - Tape & Reel (TR)
732-8378-1-ND - Cut Tape (CT)
732-8378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865090640007
Description
CAP ALUM 3.3UF 20% 50V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
865090640007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
25.5 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
865060640003Würth Elektronik9.374732-8543-1-NDkr.1.20000Direct
865230640007Würth Elektronik670732-8272-1-NDkr.1.39000Direct
UWX1H3R3MCL1GBNichicon1493-2133-1-NDkr.1.90000Direct
EEE-1HA3R3ARPanasonic Industry6.476PCE4619CT-NDkr.2.16000Upgrade
EEE-1HA3R3SRPanasonic Industry8.863PCE3926CT-NDkr.1.97000Upgrade
In-Stock: 1.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
50kr.1.03340kr.51.67
100kr.0.90030kr.90.03
250kr.0.79884kr.199.71
500kr.0.69740kr.348.70
1.000kr.0.66570kr.665.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.66570kr.1,331.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000