
EEE-1HA3R3SR | |
|---|---|
DigiKey Part Number | PCE3926TR-ND - Tape & Reel (TR) PCE3926CT-ND - Cut Tape (CT) PCE3926DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1HA3R3SR |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1HA3R3SR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1H3R3R | Panasonic Industry | 1.282 | PCE4974CT-ND | kr.2.60000 | Direct |
| EEE-HB1H3R3AR | Panasonic Industry | 0 | PCE4764TR-ND | kr.0.54003 | Upgrade |
| EEE-HB1H3R3R | Panasonic Industry | 4.774 | PCE4146CT-ND | kr.2.22000 | Upgrade |
| UWJ1H3R3MCL1GB | Nichicon | 2.677 | 493-9799-1-ND | kr.1.84000 | Direct |
| UWX1H3R3MCL1GB | Nichicon | 1 | 493-2133-1-ND | kr.1.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.19200 | kr.11.92 |
| 50 | kr.0.86740 | kr.43.37 |
| 100 | kr.0.76400 | kr.76.40 |
| 500 | kr.0.58468 | kr.292.34 |
| 1.000 | kr.0.52800 | kr.528.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.47202 | kr.944.04 |
| 4.000 | kr.0.43350 | kr.1,734.00 |
| 6.000 | kr.0.41405 | kr.2,484.30 |
| 10.000 | kr.0.39236 | kr.3,923.60 |
| 14.000 | kr.0.37961 | kr.5,314.54 |
| 20.000 | kr.0.36729 | kr.7,345.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

