865080640003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3.681
Unit Price: kr.1.22000
Datasheet

Direct


Nichicon
In Stock: 1.056
Unit Price: kr.2.88000
Datasheet

Upgrade


Nichicon
In Stock: 10.267
Unit Price: kr.3.14000
Datasheet
WCAP-ASLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASLI

865080640003

DigiKey Part Number
732-865080640003TR-ND - Tape & Reel (TR)
732-865080640003CT-ND - Cut Tape (CT)
732-865080640003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080640003
Description
CAP ALUM 3.3UF 20% 50V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080640003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
32.45 mA @ 120 Hz
Ripple Current @ High Frequency
55 mA @ 100 kHz
Impedance
4.5 Ohms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
50kr.1.09440kr.54.72
100kr.0.94720kr.94.72
250kr.0.84480kr.211.20
500kr.0.73600kr.368.00
1.000kr.0.70400kr.704.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.63360kr.1,267.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000