


861101486023 | |
|---|---|
DigiKey Part Number | 732-6638-ND |
Manufacturer | |
Manufacturer Product Number | 861101486023 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.9 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 2.622 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 861111486033 | Würth Elektronik | 47 | 732-6647-ND | kr.69.68000 | Direct |
| 861221486020 | Würth Elektronik | 44 | 732-6643-ND | kr.73.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.93000 | kr.69.93 |
| 50 | kr.60.71820 | kr.3,035.91 |
| 100 | kr.52.34300 | kr.5,234.30 |
| 250 | kr.46.06668 | kr.11,516.67 |
| 500 | kr.40.82960 | kr.20,414.80 |
| 1.000 | kr.36.63886 | kr.36,638.86 |
| Unit Price without VAT: | kr.69.93000 |
|---|---|
| Unit Price with VAT: | kr.87.41250 |

