


861021483002 | |
|---|---|
DigiKey Part Number | 732-6508-ND |
Manufacturer | |
Manufacturer Product Number | 861021483002 |
Description | CAP ALUM 47UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 861021483002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 535.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX470M450H022 | Cornell Dubilier Knowles | 2.383 | 338-2732-ND | kr.28.59000 | Parametric Equivalent |
| 600MXH47MEFCSN22X30 | Rubycon | 267 | 1189-600MXH47MEFCSN22X30-ND | kr.45.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.72000 | kr.19.72 |
| 50 | kr.15.97680 | kr.798.84 |
| 100 | kr.14.43620 | kr.1,443.62 |
| 250 | kr.11.84948 | kr.2,962.37 |
| 500 | kr.10.04890 | kr.5,024.45 |
| 1.000 | kr.9.02182 | kr.9,021.82 |
| Unit Price without VAT: | kr.19.72000 |
|---|---|
| Unit Price with VAT: | kr.24.65000 |

