
600MXH47MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 1189-600MXH47MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 600MXH47MEFCSN22X30 |
Description | CAP ALUM 600V POLAR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 798 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 600 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.01000 | kr.45.01 |
| 10 | kr.31.41500 | kr.314.15 |
| 50 | kr.25.80640 | kr.1,290.32 |
| 200 | kr.22.57165 | kr.4,514.33 |
| 600 | kr.20.73730 | kr.12,442.38 |
| 1.000 | kr.20.05190 | kr.20,051.90 |
| 2.600 | kr.18.99713 | kr.49,392.54 |
| Unit Price without VAT: | kr.45.01000 |
|---|---|
| Unit Price with VAT: | kr.56.26250 |

