
860241478004 | |
|---|---|
DigiKey Part Number | 732-860241478004CT-ND - Cut Tape (CT) 732-860241478004TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860241478004 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860241478004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 316 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 632 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXF451ELL220MK25S | Chemi-Con | 40 | 565-EKXF451ELL220MK25S-ND | kr.13.00000 | Parametric Equivalent |
| UCY2W220MHD1TO | Nichicon | 463 | 493-13338-1-ND | kr.13.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.40000 | kr.19.40 |
| 50 | kr.17.99300 | kr.899.65 |
| 100 | kr.16.10990 | kr.1,610.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.14.50593 | kr.4,351.78 |
| 600 | kr.12.68633 | kr.7,611.80 |
| Unit Price without VAT: | kr.19.40000 |
|---|---|
| Unit Price with VAT: | kr.24.25000 |


