


860160673013 | |
|---|---|
DigiKey Part Number | 732-9591-1-ND - Cut Tape (CT) 732-9591-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160673013 |
Description | CAP ALUM 33UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160673013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 146.64 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 282 mA @ 100 kHz |
Part Status Active | Impedance 870 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPV1H330MGD1TD | Nichicon | 617 | 493-11825-1-ND | kr.4.31000 | Upgrade |
| UPV1H330MGD | Nichicon | 57 | 493-17186-ND | kr.4.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 50 | kr.1.14760 | kr.57.38 |
| 100 | kr.1.00170 | kr.100.17 |
| 250 | kr.0.89396 | kr.223.49 |
| 500 | kr.0.77982 | kr.389.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.74178 | kr.1,112.67 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

