


860080373007 | |
|---|---|
DigiKey Part Number | 732-8995-1-ND - Cut Tape (CT) 732-8995-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080373007 |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 385 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.02000 | kr.1.02 |
| 50 | kr.0.87040 | kr.43.52 |
| 100 | kr.0.76160 | kr.76.16 |
| 250 | kr.0.67200 | kr.168.00 |
| 500 | kr.0.59520 | kr.297.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.51264 | kr.768.96 |
| Unit Price without VAT: | kr.1.02000 |
|---|---|
| Unit Price with VAT: | kr.1.27500 |

