



UPS1C151MED1TD | |
|---|---|
DigiKey Part Number | 493-11555-1-ND - Cut Tape (CT) 493-11555-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1C151MED1TD |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1C151MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080373007 | Würth Elektronik | 1.823 | 732-8995-1-ND | kr.1.01000 | Parametric Equivalent |
| 860160373013 | Würth Elektronik | 1.281 | 732-9466-1-ND | kr.1.33000 | Parametric Equivalent |
| RXW151M1CBK-0611S | Surge | 0 | 4403-RXW151M1CBK-0611S-ND | kr.0.32667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.64200 | kr.16.42 |
| 50 | kr.1.20580 | kr.60.29 |
| 100 | kr.1.06770 | kr.106.77 |
| 500 | kr.0.82966 | kr.414.83 |
| 1.000 | kr.0.75433 | kr.754.33 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

