860040881012 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.8.02550
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.10.63244
Datasheet

Direct


Nichicon
In Stock: 250
Unit Price: kr.22.70000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 12.124
Unit Price: kr.15.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.6.47018
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860040881012

DigiKey Part Number
732-860040881012CT-ND - Cut Tape (CT)
732-860040881012TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860040881012
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860040881012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Impedance
47 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.299" (33.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100YXH470MEFCGC18X31.5Rubycon0100YXH470MEFCGC18X31.5-NDkr.0.00000Direct
100ZLH470MEFCGC18X25Rubycon0100ZLH470MEFCGC18X25-NDkr.8.02550Direct
100ZLJ470MGC18X25Rubycon0100ZLJ470MGC18X25-NDkr.10.63244Direct
UHW2A471MHD6TNNichicon250493-14623-1-NDkr.22.70000Direct
UHE2A471MHD6Nichicon12.124493-1683-NDkr.15.98000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.45.71000kr.45.71
50kr.38.99740kr.1,949.87
100kr.33.96970kr.3,396.97
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.33.96970kr.6,793.94
400kr.30.19108kr.12,076.43
600kr.26.41888kr.15,851.33
1.000kr.25.16346kr.25,163.46
Manufacturers Standard Package
Unit Price without VAT:kr.45.71000
Unit Price with VAT:kr.57.13750