



UHW2A471MHD6TN | |
|---|---|
DigiKey Part Number | 493-14623-1-ND - Cut Tape (CT) 493-14623-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW2A471MHD6TN |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A471MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.25 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| 10 | kr.15.31100 | kr.153.11 |
| 50 | kr.12.23740 | kr.611.87 |
| 100 | kr.11.26740 | kr.1,126.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.10.23200 | kr.2,558.00 |
| 500 | kr.9.60104 | kr.4,800.52 |
| 750 | kr.9.28269 | kr.6,962.02 |
| 1.250 | kr.8.92778 | kr.11,159.73 |
| 1.750 | kr.8.71927 | kr.15,258.72 |
| 2.500 | kr.8.51789 | kr.21,294.72 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |

