


860040775008 | |
|---|---|
DigiKey Part Number | 732-9239-1-ND - Cut Tape (CT) 732-9239-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040775008 |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040775008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 300 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH120MEFC10X16 | Rubycon | 390 | 1189-3043-ND | kr.5.45000 | Parametric Equivalent |
| EEU-FR1J121 | Panasonic Industry | 103 | P15404-ND | kr.7.04000 | Parametric Equivalent |
| EEU-FR1J121B | Panasonic Industry | 985 | P15289CT-ND | kr.7.16000 | Parametric Equivalent |
| EKY-630ELL121MJ16S | Chemi-Con | 2.493 | 565-EKY-630ELL121MJ16S-ND | kr.5.96000 | Parametric Equivalent |
| EKYA630ELL121MJ16S | Chemi-Con | 3.670 | 565-EKYA630ELL121MJ16S-ND | kr.5.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 50 | kr.3.91820 | kr.195.91 |
| 100 | kr.3.41730 | kr.341.73 |
| 250 | kr.3.03688 | kr.759.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.65646 | kr.1,328.23 |
| 1.000 | kr.2.52966 | kr.2,529.66 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

