
EEU-FR1J121B | |
|---|---|
DigiKey Part Number | P15289CT-ND - Cut Tape (CT) P15289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J121B |
Description | CAP ALUM 120UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J121B Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 751.1 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.073 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.4.55200 | kr.45.52 |
| 50 | kr.3.46800 | kr.173.40 |
| 100 | kr.3.12370 | kr.312.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.48452 | kr.1,242.26 |
| 1.000 | kr.2.30123 | kr.2,301.23 |
| 1.500 | kr.2.20869 | kr.3,313.03 |
| 2.500 | kr.2.10554 | kr.5,263.85 |
| 3.500 | kr.2.04490 | kr.7,157.15 |
| 5.000 | kr.1.98631 | kr.9,931.55 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |

