


860040574006 | |
|---|---|
DigiKey Part Number | 732-9217-1-ND - Cut Tape (CT) 732-9217-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860040574006 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860040574006 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLJ220M8X16 | Rubycon | 343 | 1189-1305-ND | kr.4.37000 | Parametric Equivalent |
| EEU-EB1V221BJ | Panasonic Industry | 1.732 | 10-EEU-EB1V221BJCT-ND | kr.4.82000 | Parametric Equivalent |
| UHE1V221MPD1TA | Nichicon | 1.921 | 493-17401-1-ND | kr.4.06000 | Parametric Equivalent |
| UHE1V221MPD1TD | Nichicon | 206 | 493-15257-1-ND | kr.4.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 50 | kr.2.25080 | kr.112.54 |
| 100 | kr.1.95910 | kr.195.91 |
| 250 | kr.1.74352 | kr.435.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.52794 | kr.1,222.35 |
| 1.600 | kr.1.45820 | kr.2,333.12 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |


