



UHE1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-15257-1-ND - Cut Tape (CT) 493-15257-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 588 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V221MPD | Nichicon | 533 | 493-1578-ND | kr.4.10000 | Parametric Equivalent |
| UHE1V221MPD1TA | Nichicon | 1.911 | 493-17401-1-ND | kr.4.10000 | Parametric Equivalent |
| EEU-EB1V221BJ | Panasonic Industry | 1.732 | 10-EEU-EB1V221BJCT-ND | kr.4.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.91000 | kr.3.91 |
| 10 | kr.2.41700 | kr.24.17 |
| 50 | kr.1.79740 | kr.89.87 |
| 100 | kr.1.60120 | kr.160.12 |
| 500 | kr.1.26212 | kr.631.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12880 | kr.1,128.80 |
| 2.000 | kr.1.04134 | kr.2,082.68 |
| 3.000 | kr.0.99720 | kr.2,991.60 |
| 5.000 | kr.0.94796 | kr.4,739.80 |
| 7.000 | kr.0.91903 | kr.6,433.21 |
| 10.000 | kr.0.89106 | kr.8,910.60 |
| Unit Price without VAT: | kr.3.91000 |
|---|---|
| Unit Price with VAT: | kr.4.88750 |

