100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020372006

DigiKey Part Number
732-8793-1-ND - Cut Tape (CT)
732-8793-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020372006
Description
CAP ALUM 100UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020372006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
175.95 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25YXJ100MTA5X11Rubycon8491189-25YXJ100MTA5X11CT-NDkr.2.22000Upgrade
16YXG100MEFC5X11Rubycon2.4621189-1135-NDkr.1.46000Parametric Equivalent
25YXS100MEFC5X11Rubycon2.4451189-25YXS100MEFC5X11-NDkr.2.03000Parametric Equivalent
RJA101M1CBK-0511SSurge3094403-RJA101M1CBK-0511S-NDkr.1.33000Parametric Equivalent
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
50kr.0.63400kr.31.70
100kr.0.55790kr.55.79
250kr.0.49452kr.123.63
500kr.0.43112kr.215.56
1.000kr.0.40576kr.405.76
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.40576kr.811.52
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000