2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010781028

DigiKey Part Number
732-8785-1-ND - Cut Tape (CT)
732-8785-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010781028
Description
CAP ALUM 2200UF 20% 63V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010781028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.475 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.168 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.476" (37.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAL204858222E3Vishay Beyschlag/Draloric/BC Components70856-MAL204858222E3CT-NDkr.41.72000Direct
228CKS063MCORNELL DUBILIER KNOWLES198228CKS063M-NDkr.20.16000Parametric Equivalent
ECA-1JM222Panasonic Industry221P5198-NDkr.20.48000Parametric Equivalent
UFW1J222MHDNichicon210493-11027-NDkr.20.03000Parametric Equivalent
UKW1J222MHDNichicon237493-10711-NDkr.23.52000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.75000kr.30.75
50kr.26.20960kr.1,310.48
100kr.22.83030kr.2,283.03
Tape & Box (TB)
QuantityUnit PriceExt Price
200kr.22.83035kr.4,566.07
400kr.20.28815kr.8,115.26
600kr.17.75833kr.10,655.00
1.000kr.16.91518kr.16,915.18
Manufacturers Standard Package
Unit Price without VAT:kr.30.75000
Unit Price with VAT:kr.38.43750