
MAL204858222E3 | |
|---|---|
DigiKey Part Number | 56-MAL204858222E3CT-ND - Cut Tape (CT) 56-MAL204858222E3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204858222E3 |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 45 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.72000 | kr.41.72 |
| 10 | kr.29.10700 | kr.291.07 |
| 50 | kr.23.87900 | kr.1,193.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.21.82480 | kr.2,182.48 |
| 200 | kr.20.48135 | kr.4,096.27 |
| 300 | kr.19.80383 | kr.5,941.15 |
| 500 | kr.19.04854 | kr.9,524.27 |
| 700 | kr.18.60481 | kr.13,023.37 |
| 1.000 | kr.18.17621 | kr.18,176.21 |
| Unit Price without VAT: | kr.41.72000 |
|---|---|
| Unit Price with VAT: | kr.52.15000 |

