10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010572002

DigiKey Part Number
732-8732-1-ND - Cut Tape (CT)
732-8732-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010572002
Description
CAP ALUM 10UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010572002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
66 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
112.2 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020572003Würth Elektronik26.383732-8937-1-NDkr.0.63000Direct
860010672009Würth Elektronik2.783732-8661-1-NDkr.0.76000Upgrade
860010772009Würth Elektronik2.869732-8766-1-NDkr.0.82000Upgrade
860020672010Würth Elektronik40.379732-8856-1-NDkr.0.70000Upgrade
860020772010Würth Elektronik2.335732-8971-1-NDkr.0.82000Upgrade
In-Stock: 1.378
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
50kr.0.56420kr.28.21
100kr.0.49450kr.49.45
250kr.0.43748kr.109.37
500kr.0.38040kr.190.20
1.000kr.0.36772kr.367.72
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.36772kr.735.44
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750