


860010772009 | |
|---|---|
DigiKey Part Number | 732-8766-1-ND - Cut Tape (CT) 732-8766-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010772009 |
Description | CAP ALUM 10UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010772009 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 77 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 130.9 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63YXF10MEFCT15X11 | Rubycon | 30.769 | 1189-3783-1-ND | kr.1.46000 | Direct |
| 63YXF10MEFCTA5X11 | Rubycon | 5.795 | 1189-3784-1-ND | kr.1.59000 | Direct |
| ECA-2AM100B | Panasonic Industry | 4.319 | P19556CT-ND | kr.1.71000 | Direct |
| ESMG630ETC100ME11D | Chemi-Con | 89 | 565-5027-1-ND | kr.2.60000 | Direct |
| EEU-EB1J100SB | Panasonic Industry | 5.062 | P19615CT-ND | kr.2.35000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 50 | kr.0.70380 | kr.35.19 |
| 100 | kr.0.61500 | kr.61.50 |
| 250 | kr.0.55160 | kr.137.90 |
| 500 | kr.0.47550 | kr.237.75 |
| 1.000 | kr.0.45014 | kr.450.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.45014 | kr.900.28 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

