156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830208334601

DigiKey Part Number
1923-830208334601TR-ND - Tape & Reel (TR)
1923-830208334601CT-ND - Cut Tape (CT)
1923-830208334601DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830208334601
Description
WE-SPXO CRYSTAL OSCILLATOR 156.2
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830208334601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency
Height - Seated (Max)
0.043" (1.10mm)
Function
Standby (Power Down)
Current - Supply (Disable) (Max)
10µA
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.90000kr.36.90
10kr.34.84500kr.348.45
50kr.33.79220kr.1,689.61
100kr.32.27060kr.3,227.06
500kr.30.74912kr.15,374.56
1.000kr.29.58561kr.29,585.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.25.61379kr.76,841.37
Manufacturers Standard Package
Unit Price without VAT:kr.36.90000
Unit Price with VAT:kr.46.12500