
830208334501 | |
|---|---|
DigiKey Part Number | 1923-830208334501TR-ND - Tape & Reel (TR) 1923-830208334501CT-ND - Cut Tape (CT) 1923-830208334501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208334501 |
Description | WE-SPXO CRYSTAL OSCILLATOR 125.0 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208334501 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.90000 | kr.36.90 |
| 10 | kr.34.84500 | kr.348.45 |
| 50 | kr.33.79220 | kr.1,689.61 |
| 100 | kr.32.27060 | kr.3,227.06 |
| 500 | kr.30.74912 | kr.15,374.56 |
| 1.000 | kr.29.58561 | kr.29,585.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.25.61379 | kr.76,841.37 |
| Unit Price without VAT: | kr.36.90000 |
|---|---|
| Unit Price with VAT: | kr.46.12500 |


