Parametric Equivalent

830208331909 | |
|---|---|
DigiKey Part Number | 1923-830208331909TR-ND - Tape & Reel (TR) 1923-830208331909CT-ND - Cut Tape (CT) 1923-830208331909DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830208331909 |
Description | WE-SPXO CRYSTAL OSCILLATOR 125.0 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830208331909 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Standby (Power Down) | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.25000 | kr.37.25 |
| 10 | kr.35.17400 | kr.351.74 |
| 50 | kr.34.11200 | kr.1,705.60 |
| 100 | kr.32.57600 | kr.3,257.60 |
| 500 | kr.31.04012 | kr.15,520.06 |
| 1.000 | kr.29.86560 | kr.29,865.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.24.40000 | kr.73,200.00 |
| Unit Price without VAT: | kr.37.25000 |
|---|---|
| Unit Price with VAT: | kr.46.56250 |



