IQXO-618-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSPXO083319

DigiKey Part Number
1923-LFSPXO083319TR-ND - Tape & Reel (TR)
1923-LFSPXO083319CT-ND - Cut Tape (CT)
1923-LFSPXO083319DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFSPXO083319
Description
XTAL OSC 125.0000MHZ LVDS SMD 3.
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
125 MHz XO (Standard) LVDS Oscillator 3.3V Standby (Power Down) 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
LFSPXO083319 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
125 MHz
Function
Standby (Power Down)
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
50mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.648
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.82000kr.37.82
10kr.32.87000kr.328.70
25kr.31.08600kr.777.15
50kr.29.80100kr.1,490.05
100kr.28.88640kr.2,888.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.23.60000kr.70,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.82000
Unit Price with VAT:kr.47.27500