24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108208209

DigiKey Part Number
1923-830108208209TR-ND - Tape & Reel (TR)
1923-830108208209CT-ND - Cut Tape (CT)
1923-830108208209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108208209
Description
WE-XTAL QUARTZ CRYSTAL 24.0 MHZ;
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108208209 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±10ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2E-24.000-10-1010-RAker Technology Corp5.4963997-C2E-24.000-10-1010-RCT-NDkr.3.55000Parametric Equivalent
CS00561-24MNDK (NIHON DEMPA KOGYO CO., LTD)976644-CS00561-24MCT-NDkr.8.69000Parametric Equivalent
In-Stock: 2.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.3.79100kr.37.91
50kr.3.62640kr.181.32
100kr.3.46160kr.346.16
500kr.3.21438kr.1,607.19
1.000kr.2.96712kr.2,967.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.63744kr.7,912.32
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000