25 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XT2220HJRGX25M00E

DigiKey Part Number
541-XT2220HJRGX25M00ETR-ND - Tape & Reel (TR)
541-XT2220HJRGX25M00ECT-ND - Cut Tape (CT)
541-XT2220HJRGX25M00EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XT2220HJRGX25M00E
Description
CRYSTAL, 2.5X2.0MM, +/-30PPM, -4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 20pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
25 MHz
Supplier Device Package
4-SMD (2.55x2.05)
Frequency Stability
±30ppm
Size / Dimension
0.100" L x 0.081" W (2.55mm x 2.05mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.026" (0.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.58000kr.25.80
25kr.2.43960kr.60.99
50kr.2.33820kr.116.91
100kr.2.24180kr.224.18
250kr.2.11984kr.529.96
500kr.2.03222kr.1,016.11
1.000kr.1.94809kr.1,948.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.85836kr.5,575.08
6.000kr.1.78153kr.10,689.18
9.000kr.1.73808kr.15,642.72
15.000kr.1.68488kr.25,273.20
21.000kr.1.65074kr.34,665.54
30.000kr.1.61532kr.48,459.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500