



82402304 | |
|---|---|
DigiKey Part Number | 732-4476-2-ND - Tape & Reel (TR) 732-4476-1-ND - Cut Tape (CT) 732-4476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82402304 |
Description | TVS DIODE 5VWM 6.8VC SOT23-6L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L |
Datasheet | Datasheet |
EDA/CAD Models | 82402304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 6.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.99600 | kr.49.96 |
| 50 | kr.4.66000 | kr.233.00 |
| 100 | kr.4.33020 | kr.433.02 |
| 500 | kr.3.83570 | kr.1,917.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.32850 | kr.9,985.50 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |














