Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G07QW5-7

DigiKey Part Number
31-74AHCT1G07QW5-7TR-ND - Tape & Reel (TR)
31-74AHCT1G07QW5-7CT-ND - Cut Tape (CT)
31-74AHCT1G07QW5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G07QW5-7
Description
IC BUFFER NON-INVERT 5.5V SOT-25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.802
Factory Stock: 63.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.97000kr.0.97
10kr.0.63200kr.6.32
25kr.0.55200kr.13.80
100kr.0.46760kr.46.76
250kr.0.42700kr.106.75
500kr.0.40260kr.201.30
1.000kr.0.38242kr.382.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35755kr.1,072.65
Manufacturers Standard Package
Unit Price without VAT:kr.0.97000
Unit Price with VAT:kr.1.21250