78436432015 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 715
Unit Price: kr.45.58000
Datasheet
1.5 µH Shielded Wirewound Inductor 47 A 0.6mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 47 A 0.6mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

78436432015

DigiKey Part Number
732-78436432015-ND
Manufacturer
Manufacturer Product Number
78436432015
Description
FIXED IND 1.5UH 47A 0.6 MOHM SMD
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 47 A 0.6mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78436432015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
0.6mOhm
Series
Frequency - Self Resonant
34MHz
Packaging
Tray
Ratings
AEC-Q200
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±25%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
1.083" L x 1.083" W (27.50mm x 27.50mm)
Current - Saturation (Isat)
53A
Height - Seated (Max)
0.669" (17.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B82559A3152A024TDK715495-B82559A3152A024CT-NDkr.45.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes