
B82559A3152A024 | |
|---|---|
DigiKey Part Number | 495-B82559A3152A024TR-ND - Tape & Reel (TR) 495-B82559A3152A024CT-ND - Cut Tape (CT) 495-B82559A3152A024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82559A3152A024 |
Description | FIXED IND 1.5UH 47.1A 0.65 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 47.1 A 0.65mOhm Nonstandard, 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82559A3152A024 Models |
Category | Current - Saturation (Isat) 79.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.65mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard, 3 Lead |
Tolerance ±10% | Size / Dimension 0.972" L x 0.898" W (24.70mm x 22.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.58000 | kr.45.58 |
| 10 | kr.37.46900 | kr.374.69 |
| 25 | kr.34.66440 | kr.866.61 |
| 50 | kr.32.68520 | kr.1,634.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | kr.27.45908 | kr.3,295.09 |
| 240 | kr.25.89600 | kr.6,215.04 |
| 360 | kr.25.20361 | kr.9,073.30 |
| Unit Price without VAT: | kr.45.58000 |
|---|---|
| Unit Price with VAT: | kr.56.97500 |

