
750319833 | |
|---|---|
DigiKey Part Number | 732-750319833TR-ND - Tape & Reel (TR) 732-750319833CT-ND - Cut Tape (CT) 732-750319833DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750319833 |
Description | AUXILIARY GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | For For AC/DC Converters SMPS Transformer 4000V Isolation 500kHz Surface Mount |
Datasheet | Datasheet |
Category | Inductance @ Frequency 67µH @ 10kHz |
Manufacturer Würth Elektronik | Frequency 500kHz |
Series | Operating Temperature -40°C ~ 130°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type For AC/DC Converters | Mounting Type Surface Mount |
Intended Chipset UCC25800 | Size / Dimension 0.445" L x 0.431" W (11.30mm x 10.95mm) |
Chipset Manufacturer Texas Instruments | Height - Seated (Max) 0.470" (11.94mm) |
Voltage - Primary 15V | Style Wirewound |
Voltage - Isolation 4000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.46000 | kr.23.46 |
| 10 | kr.21.42900 | kr.214.29 |
| 50 | kr.19.40040 | kr.970.02 |
| 100 | kr.17.30820 | kr.1,730.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.30820 | kr.4,327.05 |
| 500 | kr.15.27940 | kr.7,639.70 |
| 1.250 | kr.13.25065 | kr.16,563.31 |
| Unit Price without VAT: | kr.23.46000 |
|---|---|
| Unit Price with VAT: | kr.29.32500 |



