Inrush Current Limiter 60 Ohms ±20% 4 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 60 Ohms ±20% 4 A 0.591" (15.00mm)
TDK SMD NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57234S0600M000

DigiKey Part Number
495-76272-ND
Manufacturer
Manufacturer Product Number
B57234S0600M000
Description
ICL 60 OHM 20% 4A 15MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 60 Ohms ±20% 4 A 0.591" (15.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
60 Ohms
Manufacturer
TDK
Tolerance
±20%
Series
Current - Steady State Max
4 A
Packaging
Bulk
Diameter
0.591" (15.00mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1560004Vishay Ametherm555570-SL1560004-NDkr.22.82000Similar
In-Stock: 1.422
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.51000kr.9.51
5kr.8.43200kr.42.16
10kr.8.02600kr.80.26
25kr.7.54200kr.188.55
50kr.7.21240kr.360.62
100kr.6.91000kr.691.00
500kr.6.30284kr.3,151.42
1.000kr.6.07695kr.6,076.95
5.000kr.5.62216kr.28,110.80
Manufacturers Standard Package
Unit Price without VAT:kr.9.51000
Unit Price with VAT:kr.11.88750