
750311320 | |
|---|---|
DigiKey Part Number | 1297-1321-2-ND - Tape & Reel (TR) 1297-1321-1-ND - Cut Tape (CT) 1297-1321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311320 |
Description | XFMR POE DC/DC CONV 100UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311320 Models |
Category | Voltage - Primary 33 ~ 57V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 12V @ 10mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 100µH @ 100kHz |
Part Status Active | Frequency 250kHz |
Type For DC/DC Converters | Operating Temperature -40°C ~ 125°C |
Applications Power Over Ethernet (PoE) | Mounting Type Surface Mount |
Intended Chipset TPS23754 | Size / Dimension 0.530" L x 0.699" W (13.46mm x 17.75mm) |
Chipset Manufacturer Texas Instruments | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLN070-ED21A05S | Bourns Inc. | 138 | 118-PLN070-ED21A05SCT-ND | kr.58.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.04000 | kr.47.04 |
| 10 | kr.42.46500 | kr.424.65 |
| 25 | kr.40.74840 | kr.1,018.71 |
| 50 | kr.39.48560 | kr.1,974.28 |
| 100 | kr.38.25560 | kr.3,825.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.37.05855 | kr.7,411.71 |
| 400 | kr.35.89408 | kr.14,357.63 |
| 600 | kr.35.22778 | kr.21,136.67 |
| 1.000 | kr.34.40388 | kr.34,403.88 |
| 1.400 | kr.33.87086 | kr.47,419.20 |
| Unit Price without VAT: | kr.47.04000 |
|---|---|
| Unit Price with VAT: | kr.58.80000 |








