
SI2325DS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2325DS-T1-GE3TR-ND - Tape & Reel (TR) SI2325DS-T1-GE3CT-ND - Cut Tape (CT) SI2325DS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2325DS-T1-GE3 |
Description | MOSFET P-CH 150V 530MA SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 530mA (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 510 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.67000 | kr.9.67 |
| 10 | kr.6.11100 | kr.61.11 |
| 100 | kr.4.07070 | kr.407.07 |
| 500 | kr.3.19464 | kr.1,597.32 |
| 1.000 | kr.2.91276 | kr.2,912.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.55471 | kr.7,664.13 |
| 6.000 | kr.2.37454 | kr.14,247.24 |
| 9.000 | kr.2.29100 | kr.20,619.00 |
| Unit Price without VAT: | kr.9.67000 |
|---|---|
| Unit Price with VAT: | kr.12.08750 |










