

74930030 | |
---|---|
DigiKey Part Number | 732-74930030TR-ND - Tape & Reel (TR) 732-74930030CT-ND - Cut Tape (CT) 732-74930030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74930030 |
Description | WE-STST SMT SUPER TINY SIGNAL TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 74930030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.185" L x 0.127" W (4.70mm x 3.22mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -40°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.13.82000 | kr.13.82 |
50 | kr.11.42400 | kr.571.20 |
100 | kr.9.38050 | kr.938.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.7.66400 | kr.15,328.00 |
Unit Price without VAT: | kr.13.82000 |
---|---|
Unit Price with VAT: | kr.17.27500 |