Amber 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1081UY--20C000442U1930

DigiKey Part Number
3147-F1081UY--20C000442U1930TR-ND - Tape & Reel (TR)
3147-F1081UY--20C000442U1930CT-ND - Cut Tape (CT)
3147-F1081UY--20C000442U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F1081UY--20C000442U1930
Description
LED AMBER CLEAR 2SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amber 588nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
20mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Wavelength - Dominant
Part Status
Active
Wavelength - Peak
592nm
Color
Package / Case
2-SMD, No Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
2.80mm L x 14.00mm W
Lens Style
Irregular
Height (Max)
0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.33300kr.23.33
100kr.1.67760kr.167.76
500kr.1.38148kr.690.74
1.000kr.1.28404kr.1,284.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.20115kr.2,402.30
4.000kr.1.13077kr.4,523.08
6.000kr.1.09465kr.6,567.90
10.000kr.1.05385kr.10,538.50
14.000kr.1.02957kr.14,413.98
20.000kr.1.00589kr.20,117.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500