
74489440220 | |
|---|---|
DigiKey Part Number | 732-2609-2-ND - Tape & Reel (TR) 732-2609-1-ND - Cut Tape (CT) 732-2609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74489440220 |
Description | INDUCT ARRAY 2 COIL 22UH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 228mOhm Max DC Resistance (DCR) - Parallel 1 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74489440220 Models |
Category | Current Rating - Series 500 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 1.8 A |
Series | Current Saturation - Series 900 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 228mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 22 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 88 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating - Parallel 1 A | Height 0.150" (3.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRU8043-220Y | Bourns Inc. | 2.000 | SRU8043-220YCT-ND | kr.5.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.13.28900 | kr.132.89 |
| 50 | kr.12.79420 | kr.639.71 |
| 100 | kr.12.30590 | kr.1,230.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.9.83969 | kr.3,443.89 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |


