22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 72.5mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8043-220Y

DigiKey Part Number
SRU8043-220YTR-ND - Tape & Reel (TR)
SRU8043-220YCT-ND - Cut Tape (CT)
SRU8043-220YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8043-220Y
Description
FIXED IND 22UH 2.2A 72.5 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µH Shielded Drum Core, Wirewound Inductor 2.2 A 72.5mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8043-220Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
72.5mOhm
Series
Q @ Freq
24 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.181" (4.60mm)
Current - Saturation (Isat)
1.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NRS8040T220MJGJTaiyo Yuden122587-2975-1-NDkr.2.22000Similar
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.14000kr.5.14
10kr.4.22200kr.42.22
100kr.3.47050kr.347.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.85439kr.2,854.39
2.000kr.2.69165kr.5,383.30
3.000kr.2.60090kr.7,802.70
5.000kr.2.49100kr.12,455.00
7.000kr.2.42125kr.16,948.75
10.000kr.2.34950kr.23,495.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.14000
Unit Price with VAT:kr.6.42500