Direct
Similar



744871330 | |
|---|---|
DigiKey Part Number | 732-2319-2-ND - Tape & Reel (TR) 732-2319-1-ND - Cut Tape (CT) 732-2319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744871330 |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 66 µH Inductance - Connected in Series 16.5 µH Inductance - Connected in Parallel 170mOhm Max DC Resistance (DCR) - Parallel 1.2 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744871330 Models |
Category | Current Rating - Series 600 mA |
Manufacturer Würth Elektronik | Current Saturation - Parallel 2.8 A |
Series | Current Saturation - Series 1.4 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | DC Resistance (DCR) - Parallel 170mOhm Max |
Part Status Active | Shielding Shielded |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 16.5 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 66 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.2 A | Height 0.256" (6.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRF1260-330M | Bourns Inc. | 127 | SRF1260-330MCT-ND | kr.9.07000 | Direct |
| PF0552.333NLT | Pulse Electronics | 560 | 553-2028-1-ND | kr.11.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 10 | kr.16.35700 | kr.163.57 |
| 50 | kr.15.15260 | kr.757.63 |
| 100 | kr.14.01140 | kr.1,401.14 |
| 250 | kr.12.80680 | kr.3,201.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.09500 | kr.5,547.50 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |




