



SRF1260-330M | |
---|---|
DigiKey Part Number | SRF1260-330MTR-ND - Tape & Reel (TR) SRF1260-330MCT-ND - Cut Tape (CT) SRF1260-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1260-330M |
Description | INDUCT ARRAY 2 COIL 33UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 132 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 61.8mOhm Max DC Resistance (DCR) - Parallel 3.28 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1260-330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 132 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 3.28 A | |
Current Rating - Series | 1.64 A | |
Current Saturation - Parallel | 3.84 A | |
Current Saturation - Series | 1.92 A | |
DC Resistance (DCR) - Parallel | 61.8mOhm Max | |
DC Resistance (DCR) - Series | 256mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.244" (6.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.8.51000 | kr.8.51 |
10 | kr.7.02100 | kr.70.21 |
100 | kr.5.77540 | kr.577.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | kr.5.13455 | kr.2,053.82 |
800 | kr.4.84168 | kr.3,873.34 |
1.200 | kr.4.67840 | kr.5,614.08 |
2.000 | kr.4.48061 | kr.8,961.22 |
2.800 | kr.4.35504 | kr.12,194.11 |
4.000 | kr.4.22591 | kr.16,903.64 |
10.000 | kr.4.13600 | kr.41,360.00 |
Unit Price without VAT: | kr.8.51000 |
---|---|
Unit Price with VAT: | kr.10.63750 |