



7443340330 | |
|---|---|
DigiKey Part Number | 732-2165-2-ND - Tape & Reel (TR) 732-2165-1-ND - Cut Tape (CT) 732-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443340330 |
Description | FIXED IND 3.3UH 14A 8.2 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 14 A 8.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443340330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 81MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.311" W (8.40mm x 7.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.80000 | kr.13.80 |
| 10 | kr.13.41600 | kr.134.16 |
| 50 | kr.12.70660 | kr.635.33 |
| 100 | kr.12.25500 | kr.1,225.50 |
| 250 | kr.11.80352 | kr.2,950.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.22996 | kr.4,614.98 |
| Unit Price without VAT: | kr.13.80000 |
|---|---|
| Unit Price with VAT: | kr.17.25000 |




