
7426926222 | |
|---|---|
DigiKey Part Number | 732-7426926222TR-ND - Tape & Reel (TR) 732-7426926222CT-ND - Cut Tape (CT) 732-7426926222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7426926222 |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7426926222 Models |
Category | Current Rating (Max) 7.5A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.78620 | kr.78.62 |
| 500 | kr.0.76080 | kr.380.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.72910 | kr.2,916.40 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |







