
ECS-80-10-30B-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-80-10-30B-CKM-TR-ND - Tape & Reel (TR) 50-ECS-80-10-30B-CKM-CT-ND - Cut Tape (CT) 50-ECS-80-10-30B-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-80-10-30B-CKM-TR |
Description | CRYSTAL 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-10-30B-CKM-TR Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.63300 | kr.36.33 |
| 25 | kr.3.43880 | kr.85.97 |
| 50 | kr.3.29560 | kr.164.78 |
| 100 | kr.3.15920 | kr.315.92 |
| 250 | kr.2.98768 | kr.746.92 |
| 500 | kr.2.86404 | kr.1,432.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.74554 | kr.2,745.54 |
| 2.000 | kr.2.63199 | kr.5,263.98 |
| 3.000 | kr.2.56781 | kr.7,703.43 |
| 5.000 | kr.2.48916 | kr.12,445.80 |
| 7.000 | kr.2.43870 | kr.17,070.90 |
| 10.000 | kr.2.38635 | kr.23,863.50 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |










