
74269241152 | |
|---|---|
DigiKey Part Number | 732-74269241152TR-ND - Tape & Reel (TR) 732-74269241152CT-ND - Cut Tape (CT) 732-74269241152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74269241152 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74269241152 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 500mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 50 | kr.0.80520 | kr.40.26 |
| 100 | kr.0.78620 | kr.78.62 |
| 500 | kr.0.76080 | kr.380.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.72910 | kr.7,291.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |











