


PBZTBR115B | |
|---|---|
DigiKey Part Number | 846-PBZTBR115BTR-ND - Tape & Reel (TR) 846-PBZTBR115BCT-ND - Cut Tape (CT) 846-PBZTBR115BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR115B |
Description | DIODE ZENER 15.6V 1W SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15.6 V 1 W ±5.77% Surface Mount SMBP |
Datasheet | Datasheet |
Category | Power - Max 1 W |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SMBP |
Tolerance ±5.77% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.47400 | kr.34.74 |
| 100 | kr.2.24690 | kr.224.69 |
| 500 | kr.1.71764 | kr.858.82 |
| 1.000 | kr.1.54690 | kr.1,546.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.32990 | kr.3,989.70 |
| 6.000 | kr.1.22059 | kr.7,323.54 |
| 9.000 | kr.1.16488 | kr.10,483.92 |
| 15.000 | kr.1.10230 | kr.16,534.50 |
| 21.000 | kr.1.06525 | kr.22,370.25 |
| 30.000 | kr.1.02923 | kr.30,876.90 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |








