
68713014022 | |
|---|---|
DigiKey Part Number | 732-3517-2-ND - Tape & Reel (TR) 732-3517-1-ND - Cut Tape (CT) 732-3517-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68713014022 |
Description | CONN FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68713014022 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.30mm | Housing Color Ivory |
Height Above Board 0.079" (2.00mm) | Actuator Color Black |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524373033 | Molex | 362 | WM14927CT-ND | kr.14.33000 | Similar |
| SFV30R-4STE1HLF | Amphenol CS (FCI) | 5.752 | 609-SFV30R-4STE1HLFCT-ND | kr.4.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.29000 | kr.11.29 |
| 10 | kr.10.91700 | kr.109.17 |
| 50 | kr.10.16940 | kr.508.47 |
| 100 | kr.9.40860 | kr.940.86 |
| 500 | kr.8.66044 | kr.4,330.22 |
| 1.000 | kr.7.90598 | kr.7,905.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.77749 | kr.13,554.98 |
| Unit Price without VAT: | kr.11.29000 |
|---|---|
| Unit Price with VAT: | kr.14.11250 |







