30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0524373033

DigiKey Part Number
WM14927TR-ND - Tape & Reel (TR)
WM14927CT-ND - Cut Tape (CT)
WM14927DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0524373033
Description
CONN FFC BOTTOM 30POS 0.5MM R/A
Customer Reference
Detailed Description
30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0524373033 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
30
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0524373072Molex3.641900-0524373072CT-NDkr.14.96000MFR Recommended
30FLZ-SM2-TBJST Sales America Inc.0455-30FLZ-SM2-TBTR-NDkr.5.24035Similar
In-Stock: 362
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.14.33000kr.14.33
10kr.11.67200kr.116.72
25kr.10.75760kr.268.94
50kr.10.11480kr.505.74
100kr.9.51130kr.951.13
250kr.8.76900kr.2,192.25
500kr.8.24644kr.4,123.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.25175kr.24,755.25
Unit Price without VAT:kr.14.33000
Unit Price with VAT:kr.17.91250