
636207100100 | |
---|---|
DigiKey Part Number | 732-636207100100-ND |
Manufacturer | |
Manufacturer Product Number | 636207100100 |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.37mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 636207100100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.61.18000 | kr.61.18 |
10 | kr.56.89000 | kr.568.90 |
100 | kr.54.32260 | kr.5,432.26 |
250 | kr.51.75372 | kr.12,938.43 |
500 | kr.49.18476 | kr.24,592.38 |
1.000 | kr.44.04672 | kr.44,046.72 |
Unit Price without VAT: | kr.61.18000 |
---|---|
Unit Price with VAT: | kr.76.47500 |